
79515400 | |
|---|---|
DigiKey Part Number | 2181-79515400-ND |
Manufacturer | |
Manufacturer Product Number | 79515400 |
Description | H-A 32 SDR-BO M32 ZW. BOX MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry A32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Size / Dimension 4.173" L x 2.244" W x 2.953" H (106.00mm x 57.00mm x 75.00mm) |
Series | Housing Color Gray |
Packaging Box | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Operating Temperature -40°C ~ 100°C |
Size A32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,70000 € | 82,70 € |
| 10 | 70,29600 € | 702,96 € |
| 25 | 65,89760 € | 1.647,44 € |
| 50 | 62,75620 € | 3.137,81 € |
| 100 | 59,76500 € | 5.976,50 € |
| Unit Price without VAT: | 82,70000 € |
|---|---|
| Unit Price with VAT: | 98,41300 € |

