Similar



Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 3.110" L x 1.161" W x 2.846" H (79.00mm x 29.50mm x 72.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200160446 | HARTING | 73 | 1195-3079-ND | 26,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,57000 € | 18,57 € |
| 10 | 15,78100 € | 157,81 € |
| 25 | 14,79240 € | 369,81 € |
| 50 | 14,08640 € | 704,32 € |
| 100 | 13,41440 € | 1.341,44 € |
| 250 | 12,57548 € | 3.143,87 € |
| 500 | 11,97600 € | 5.988,00 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 22,09830 € |


