
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry, Dual | |
Size | HA16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,73000 € | 52,73 € |
| 10 | 44,81900 € | 448,19 € |
| 25 | 42,01520 € | 1.050,38 € |
| 50 | 40,01120 € | 2.000,56 € |
| 100 | 38,10400 € | 3.810,40 € |
| Unit Price without VAT: | 52,73000 € |
|---|---|
| Unit Price with VAT: | 62,74870 € |

