
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 2.480" L x 1.161" W x 2.650" H (63.00mm x 29.50mm x 67.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Zinc |
Size HA10 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,35000 € | 20,35 € |
| 10 | 17,29000 € | 172,90 € |
| 25 | 16,20760 € | 405,19 € |
| 50 | 15,43420 € | 771,71 € |
| 100 | 14,69800 € | 1.469,80 € |
| 250 | 13,77864 € | 3.444,66 € |
| 500 | 13,12192 € | 6.560,96 € |
| Unit Price without VAT: | 20,35000 € |
|---|---|
| Unit Price with VAT: | 24,21650 € |

