Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,01000 € | 23,01 € |
| 10 | 19,55900 € | 195,59 € |
| 25 | 18,33400 € | 458,35 € |
| 50 | 17,45900 € | 872,95 € |
| 100 | 16,62640 € | 1.662,64 € |
| 250 | 15,58648 € | 3.896,62 € |
| 500 | 14,84364 € | 7.421,82 € |
| Unit Price without VAT: | 23,01000 € |
|---|---|
| Unit Price with VAT: | 27,38190 € |


