
79145400 | |
|---|---|
DigiKey Part Number | 2181-79145400-ND |
Manufacturer | |
Manufacturer Product Number | 79145400 |
Description | H-B 24 SDRH-BO M32 ZW. BOX MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.669" L x 2.283" W x 3.307" H (144.00mm x 58.00mm x 84.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,36000 € | 56,36 € |
| 10 | 47,90700 € | 479,07 € |
| 25 | 44,90880 € | 1.122,72 € |
| 50 | 42,76720 € | 2.138,36 € |
| 100 | 40,72860 € | 4.072,86 € |
| Unit Price without VAT: | 56,36000 € |
|---|---|
| Unit Price with VAT: | 67,06840 € |











