
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 4.724" L x 1.693" W x 3.102" H (120.00mm x 43.00mm x 78.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Zinc |
Size HB24 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,98000 € | 38,98 € |
| 10 | 33,13400 € | 331,34 € |
| 25 | 31,05960 € | 776,49 € |
| 50 | 29,57800 € | 1.478,90 € |
| 100 | 28,16780 € | 2.816,78 € |
| 250 | 26,40680 € | 6.601,70 € |
| Unit Price without VAT: | 38,98000 € |
|---|---|
| Unit Price with VAT: | 46,38620 € |

