Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 4.606" L x 2.283" W x 3.307" H (117.00mm x 58.00mm x 84.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300160292 | HARTING | 3 | 1195-5369-ND | 67,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,09000 € | 43,09 € |
| 10 | 36,62200 € | 366,22 € |
| 25 | 34,33000 € | 858,25 € |
| 50 | 32,69280 € | 1.634,64 € |
| 100 | 31,13390 € | 3.113,39 € |
| 250 | 29,18744 € | 7.296,86 € |
| Unit Price without VAT: | 43,09000 € |
|---|---|
| Unit Price with VAT: | 51,27710 € |












