Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 4.606" L x 2.283" W x 3.307" H (117.00mm x 58.00mm x 84.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300160291 | HARTING | 1 | 1195-5368-ND | 67,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,39000 € | 44,39 € |
| 10 | 37,73200 € | 377,32 € |
| 25 | 35,37040 € | 884,26 € |
| 50 | 33,68340 € | 1.684,17 € |
| 100 | 32,07730 € | 3.207,73 € |
| 250 | 30,07192 € | 7.517,98 € |
| Unit Price without VAT: | 44,39000 € |
|---|---|
| Unit Price with VAT: | 52,82410 € |


