
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,60000 € | 31,60 € |
| 10 | 26,86000 € | 268,60 € |
| 25 | 25,17840 € | 629,46 € |
| 50 | 23,97740 € | 1.198,87 € |
| 100 | 22,83400 € | 2.283,40 € |
| 250 | 21,40624 € | 5.351,56 € |
| Unit Price without VAT: | 31,60000 € |
|---|---|
| Unit Price with VAT: | 37,60400 € |

