
79096000 | |
|---|---|
DigiKey Part Number | 2181-79096000-ND |
Manufacturer | |
Manufacturer Product Number | 79096000 |
Description | H-B 16 SDRL-BO M25 ZW. BOX MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 HB16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB16 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 4.606" L x 2.244" W x 2.520" H (117.00mm x 57.00mm x 64.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 € | 33,99 € |
| 10 | 28,88800 € | 288,88 € |
| 25 | 27,07920 € | 676,98 € |
| 50 | 25,78780 € | 1.289,39 € |
| 100 | 24,55790 € | 2.455,79 € |
| 250 | 23,02240 € | 5.755,60 € |
| Unit Price without VAT: | 33,99000 € |
|---|---|
| Unit Price with VAT: | 40,44810 € |

