


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.673" L x 1.693" W x 3.102" H (93.30mm x 43.00mm x 78.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,29000 € | 39,29 € |
| 10 | 33,39200 € | 333,92 € |
| 25 | 31,30200 € | 782,55 € |
| 50 | 29,80900 € | 1.490,45 € |
| 100 | 28,38770 € | 2.838,77 € |
| 250 | 26,61288 € | 6.653,22 € |
| Unit Price without VAT: | 39,29000 € |
|---|---|
| Unit Price with VAT: | 46,75510 € |

