Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.606" L x 2.283" W x 3.307" H (117.00mm x 58.00mm x 84.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,67000 € | 33,67 € |
| 10 | 28,61200 € | 286,12 € |
| 25 | 26,82080 € | 670,52 € |
| 50 | 25,54160 € | 1.277,08 € |
| 100 | 24,32350 € | 2.432,35 € |
| 250 | 22,80260 € | 5.700,65 € |
| Unit Price without VAT: | 33,67000 € |
|---|---|
| Unit Price with VAT: | 40,06730 € |


