
79065600 | |
|---|---|
DigiKey Part Number | 2181-79065600-ND |
Manufacturer | |
Manufacturer Product Number | 79065600 |
Description | H-B 10 SDRL-LB M25 ZW. BOX MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,62000 € | 62,62 € |
| 10 | 53,22900 € | 532,29 € |
| 25 | 49,89800 € | 1.247,45 € |
| 50 | 47,51880 € | 2.375,94 € |
| 100 | 45,25360 € | 4.525,36 € |
| Unit Price without VAT: | 62,62000 € |
|---|---|
| Unit Price with VAT: | 74,51780 € |

