Hood Connector Top Entry B10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79055700

DigiKey Part Number
2181-79055700-ND
Manufacturer
Manufacturer Product Number
79055700
Description
EPIC H-B 10 TGB M25
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry B10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
LAPP
Size / Dimension
2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm)
Series
Housing Color
Gray
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 100°C
Size
B10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,95000 €21,95 €
1018,65500 €186,55 €
2517,48680 €437,17 €
5016,65260 €832,63 €
10015,85810 €1.585,81 €
25014,86636 €3.716,59 €
50014,15772 €7.078,86 €
Manufacturers Standard Package
Unit Price without VAT:21,95000 €
Unit Price with VAT:26,12050 €