
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,44000 € | 29,44 € |
| 10 | 25,02400 € | 250,24 € |
| 25 | 23,45680 € | 586,42 € |
| 50 | 22,33780 € | 1.116,89 € |
| 100 | 21,27240 € | 2.127,24 € |
| 250 | 19,94228 € | 4.985,57 € |
| Unit Price without VAT: | 29,44000 € |
|---|---|
| Unit Price with VAT: | 35,03360 € |

