New at DigiKey
Image for 79046600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79046600

DigiKey Part Number
2181-79046600-ND
Manufacturer
Manufacturer Product Number
79046600
Description
H-B 10 SDRL-BO M25 ZW. BOX MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Side Entry M25 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Base - Panel Mount
Style
Side Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
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
Box
QuantityUnit PriceExt Price
5034,93420 €1.746,71 €
Unit Price without VAT:34,93420 €
Unit Price with VAT:41,57170 €