Similar

79046200 | |
|---|---|
DigiKey Part Number | 2181-79046200-ND |
Manufacturer | |
Manufacturer Product Number | 79046200 |
Description | H-B 10 SDRLH-BO M25 ZW. BOX MOUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 HB10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer LAPP | Size / Dimension 3.819" L x 2.283" W x 2.913" H (97.00mm x 58.00mm x 74.00mm) |
Series | Housing Color Gray |
Packaging Box | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300100266 | HARTING | 12 | 19300100266-ND | 57,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,78880 € | 2.239,44 € |
| Unit Price without VAT: | 44,78880 € |
|---|---|
| Unit Price with VAT: | 53,29867 € |


