Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 1.693" W x 2.945" H (73.00mm x 43.00mm x 74.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,71000 € | 39,71 € |
| 10 | 33,75000 € | 337,50 € |
| 30 | 31,23367 € | 937,01 € |
| 50 | 30,12880 € | 1.506,44 € |
| 100 | 28,69230 € | 2.869,23 € |
| 250 | 26,89848 € | 6.724,62 € |
| Unit Price without VAT: | 39,71000 € |
|---|---|
| Unit Price with VAT: | 47,25490 € |


