79020400 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 44
Unit Price: 24,76000 €
Datasheet
Hood Connector Top Entry M32 HB6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 HB6 IP65 - Dust Tight, Water Resistant
79020200

79020400

DigiKey Part Number
2181-79020400-ND
Manufacturer
Manufacturer Product Number
79020400
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 HB6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
HB6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Zinc
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,03000 €20,03 €
1017,02100 €170,21 €
3015,75167 €472,55 €
5015,19400 €759,70 €
10014,46930 €1.446,93 €
25013,56424 €3.391,06 €
50012,91770 €6.458,85 €
Manufacturers Standard Package
Unit Price without VAT:20,03000 €
Unit Price with VAT:23,83570 €