Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 3.307" L x 2.283" W x 2.913" H (84.00mm x 58.00mm x 74.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size HB6 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300060291 | HARTING | 100 | 1195-3085-ND | 40,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 € | 35,91 € |
| 10 | 30,51700 € | 305,17 € |
| 30 | 28,24100 € | 847,23 € |
| 50 | 27,24200 € | 1.362,10 € |
| 100 | 25,94290 € | 2.594,29 € |
| 250 | 24,32088 € | 6.080,22 € |
| Unit Price without VAT: | 35,91000 € |
|---|---|
| Unit Price with VAT: | 42,73290 € |


