
771404 | |
|---|---|
DigiKey Part Number | 2181-771404-ND 2181-771404-DS-ND |
Manufacturer | |
Manufacturer Product Number | 771404 |
Description | CABLE 4 COND BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 5 | 12,52600 € | 62,63 € |
| 10 | 11,92200 € | 119,22 € |
| 25 | 11,16080 € | 279,02 € |
| 50 | 10,61260 € | 530,63 € |
| 100 | 10,08670 € | 1.008,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,75926 € | 7.759,26 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |

