761xx4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

761404

DigiKey Part Number
2181-761404-25-ND
Manufacturer
Manufacturer Product Number
761404
Description
CABLE 4COND 14AWG BLK SHLD 25'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
46/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.514" (13.06mm)
Shield Type
Foil, Braid
Length
25.00' (7.62m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 14AWG BLK SHLD FEET
In-Stock: 4089
Unit Price: 4,58000 €
CABLE 4COND 14AWG BLK SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLK SHLD 100'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLK SHLD 50'
In-Stock: 0
Unit Price: