


Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut, Strain Relief |
Connector Type | Shielding |
Number of Positions 8 (7 + PE) | Current Rating (Amps) 7A, 26A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V, 630V |
Termination Crimp | Cable Opening 0.295" ~ 0.610" (7.50mm ~ 15.50mm) |
Fastening Type Push-Twist | Operating Temperature -25°C ~ 125°C |
Orientation Keyed | Backshell Material, Plating Zinc Die Cast, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Die Cast | Insert Material Polyamide (PA), Nylon |
Shell Finish Nickel | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 75,66400 € | 378,32 € |
| Unit Price without VAT: | 75,66400 € |
|---|---|
| Unit Price with VAT: | 90,04016 € |










