
760804 | |
|---|---|
DigiKey Part Number | 2181-760804-ND 2181-760804-DS-ND |
Manufacturer | |
Manufacturer Product Number | 760804 |
Description | CABLE 4 COND 8 AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 8 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.829" (21.06mm) |
Packaging Bulk Digi-Spool®, Continuous Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Black |
Cable Type | Shield Material Aluminum; Copper, Tinned |
Number of Conductors 4 | Shield Coverage 100%, 85% |
Wire Gauge |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 5 | 18,18800 € | 90,94 € |
| 10 | 17,30700 € | 173,07 € |
| 25 | 16,19840 € | 404,96 € |
| 50 | 15,39940 € | 769,97 € |
| 100 | 14,63260 € | 1.463,26 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 10,92532 € | 10.925,32 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 24,26410 € |





