
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Top-Hood, Side-Base | |
Number of Positions | 24 | |
Size | B24 | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,49000 € | 92,49 € |
| Unit Price without VAT: | 92,49000 € |
|---|---|
| Unit Price with VAT: | 110,06310 € |

