
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 10 | |
Size | B10 | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,43000 € | 86,43 € |
| Unit Price without VAT: | 86,43000 € |
|---|---|
| Unit Price with VAT: | 102,85170 € |

