


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Bottom Entry | |
Number of Positions | 24+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,08000 € | 64,08 € |
| 10 | 54,46800 € | 544,68 € |
| 25 | 51,06000 € | 1.276,50 € |
| 50 | 48,62540 € | 2.431,27 € |
| 100 | 46,30770 € | 4.630,77 € |
| Unit Price without VAT: | 64,08000 € |
|---|---|
| Unit Price with VAT: | 76,25520 € |


