New at DigiKey
16+Ground Cable and Panel Connector Assembly Side Entry M25 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16+Ground Cable and Panel Connector Assembly Side Entry M25 Screw
75009646

75009646

DigiKey Part Number
2181-75009646-ND
Manufacturer
Manufacturer Product Number
75009646
Description
EPIC KIT H-BE 16 SS TS M25
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16+Ground Cable and Panel Connector Assembly Side Entry M25 Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Style
Side Entry
Number of Positions
16+Ground
Size
-
Thread Size
M25
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,26000 €62,26 €
1052,91900 €529,19 €
2549,60840 €1.240,21 €
5047,24260 €2.362,13 €
10044,99090 €4.499,09 €
Manufacturers Standard Package
Unit Price without VAT:62,26000 €
Unit Price with VAT:74,08940 €