
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Bottom Entry | |
Number of Positions | 16+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,56000 € | 42,56 € |
| 10 | 36,17400 € | 361,74 € |
| 25 | 33,91080 € | 847,77 € |
| 50 | 32,29340 € | 1.614,67 € |
| 100 | 30,75370 € | 3.075,37 € |
| 250 | 29,00224 € | 7.250,56 € |
| Unit Price without VAT: | 42,56000 € |
|---|---|
| Unit Price with VAT: | 50,64640 € |


