
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 10+Ground | |
Size | - | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,63000 € | 46,63 € |
| 10 | 39,63000 € | 396,30 € |
| 25 | 37,14960 € | 928,74 € |
| 50 | 35,37780 € | 1.768,89 € |
| 100 | 33,69110 € | 3.369,11 € |
| 250 | 31,58488 € | 7.896,22 € |
| Unit Price without VAT: | 46,63000 € |
|---|---|
| Unit Price with VAT: | 55,48970 € |

