
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 4+Ground | |
Size | - | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,90000 € | 25,90 € |
| 10 | 22,01400 € | 220,14 € |
| 25 | 20,63560 € | 515,89 € |
| 50 | 19,65100 € | 982,55 € |
| 100 | 18,71370 € | 1.871,37 € |
| 250 | 17,54352 € | 4.385,88 € |
| 500 | 16,84624 € | 8.423,12 € |
| Unit Price without VAT: | 25,90000 € |
|---|---|
| Unit Price with VAT: | 30,82100 € |

