
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 82A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Black | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,78000 € | 18,78 € |
| 10 | 15,96000 € | 159,60 € |
| 25 | 14,96000 € | 374,00 € |
| 50 | 14,24620 € | 712,31 € |
| 100 | 13,56660 € | 1.356,66 € |
| 250 | 12,71800 € | 3.179,50 € |
| 500 | 12,11176 € | 6.055,88 € |
| Unit Price without VAT: | 18,78000 € |
|---|---|
| Unit Price with VAT: | 22,34820 € |

