
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Bottom Entry | |
Number of Positions | 4+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,15000 € | 18,15 € |
| 10 | 15,42300 € | 154,23 € |
| 25 | 14,45720 € | 361,43 € |
| 50 | 13,76720 € | 688,36 € |
| 100 | 13,11050 € | 1.311,05 € |
| 250 | 12,29052 € | 3.072,63 € |
| 500 | 11,70460 € | 5.852,30 € |
| Unit Price without VAT: | 18,15000 € |
|---|---|
| Unit Price with VAT: | 21,59850 € |

