
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 4+Ground | |
Size | - | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 € | 18,12 € |
| 10 | 15,40400 € | 154,04 € |
| 25 | 14,43920 € | 360,98 € |
| 50 | 13,75000 € | 687,50 € |
| 100 | 13,09400 € | 1.309,40 € |
| 250 | 12,27500 € | 3.068,75 € |
| 500 | 11,68984 € | 5.844,92 € |
| Unit Price without VAT: | 18,12000 € |
|---|---|
| Unit Price with VAT: | 21,56280 € |

