
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 3+Ground | |
Size | - | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,75000 € | 27,75 € |
| 10 | 23,59200 € | 235,92 € |
| 25 | 22,11520 € | 552,88 € |
| 50 | 21,06000 € | 1.053,00 € |
| 100 | 20,05540 € | 2.005,54 € |
| 250 | 18,80128 € | 4.700,32 € |
| Unit Price without VAT: | 27,75000 € |
|---|---|
| Unit Price with VAT: | 33,02250 € |

