
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Bottom Entry | |
Number of Positions | 3+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,10000 € | 25,10 € |
| 10 | 21,33200 € | 213,32 € |
| 25 | 19,99600 € | 499,90 € |
| 50 | 19,04200 € | 952,10 € |
| 100 | 18,13380 € | 1.813,38 € |
| 250 | 16,99980 € | 4.249,95 € |
| 500 | 16,27610 € | 8.138,05 € |
| Unit Price without VAT: | 25,10000 € |
|---|---|
| Unit Price with VAT: | 29,86900 € |

