6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 12 AWG, 14 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7412044

DigiKey Part Number
2181-7412044-50-ND
Manufacturer
Manufacturer Product Number
7412044
Description
CABLE 6COND 12/14AWG 1=50 FT
Customer Reference
Detailed Description
6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 12 AWG, 14 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
6 (1 Pair + 4)
Wire Gauge
Conductor Strand
50/0.0102"; 56/0.0122"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.662" (16.81mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 12/14AWG BLK FT FEET
In-Stock: 3741
Unit Price: 14,93000 €
CABLE 6COND 12/14AWG 1=100 FT
In-Stock: 0
Unit Price:
CABLE 6COND 12/14AWG 1=25 FT
In-Stock: 0
Unit Price:
CABLE 6COND 12/14AWG 1=10 FT
In-Stock: 0
Unit Price: