
7410044 | |
|---|---|
DigiKey Part Number | 2181-7410044-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7410044 |
Description | CABLE 6COND 10/14AWG BLK FT FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 10 AWG, 14 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.745" (18.92mm) |
Series | Shield Type Foil, Braid |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Black |
Cable Type | Features Oil Resistant, UV Resistant |
Number of Conductors 6 (1 Pair + 4) | Usage Industrial |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 50/0.0102"; 84/0.0122" | Shield Coverage 100%, 85% |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 16,66000 € | 16,66 € |
| 5 | 14,86800 € | 74,34 € |
| 10 | 14,14800 € | 141,48 € |
| 25 | 13,24400 € | 331,10 € |
| 50 | 12,59200 € | 629,60 € |
| 100 | 12,00010 € | 1.200,01 € |
| Unit Price without VAT: | 16,66000 € |
|---|---|
| Unit Price with VAT: | 19,82540 € |


