11.48' (3.50m) Power Cord Yellow CEE 7/7, Right Angle To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73220863

DigiKey Part Number
5614-73220863-ND
Manufacturer
Manufacturer Product Number
73220863
Description
OLFLEX SPIRAL 540 P 3G1/1000 SHO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.48' (3.50m) Power Cord Yellow CEE 7/7, Right Angle To Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
CEE 7/7, Right Angle
2nd Connector
Cable
Number of Conductors
3
Cord Type
-
Wire Gauge
17 AWG
Shielding
Unshielded
Length
11.48' (3.50m)
Approval Agency Marking
-
Approved Countries
-
Color
Yellow
Voltage Rating
250V
Current Rating (Amps)
-
Operating Temperature
-30°C ~ 50°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1106,66000 €106,66 €
1090,67000 €906,70 €
2584,99880 €2.124,97 €
5080,94700 €4.047,35 €
10077,08940 €7.708,94 €
Manufacturers Standard Package
Unit Price without VAT:106,66000 €
Unit Price with VAT:126,92540 €