11.48' (3.50m) Power Cord Yellow CEE 7/7, Right Angle To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73220862

DigiKey Part Number
5614-73220862-ND
Manufacturer
Manufacturer Product Number
73220862
Description
OLFLEX SPIRAL 540 P 3G1,5/1000 S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.48' (3.50m) Power Cord Yellow CEE 7/7, Right Angle To Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
LAPP
Wire Gauge
16 AWG
Packaging
Box
Shielding
Unshielded
Part Status
Active
Length
11.48' (3.50m)
Style
Male Pins (Blades) to Leads
Color
Yellow
1st Connector
CEE 7/7, Right Angle
Voltage Rating
250V
2nd Connector
Cable
Operating Temperature
-30°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1131,40000 €131,40 €
10111,70200 €1.117,02 €
25104,71560 €2.617,89 €
5099,72480 €4.986,24 €
Manufacturers Standard Package
Unit Price without VAT:131,40000 €
Unit Price with VAT:156,36600 €