
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 11.48' (3.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Yellow | |
Voltage Rating | 250V | |
Current Rating (Amps) | - | |
Operating Temperature | -30°C ~ 50°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,44000 € | 88,44 € |
| 10 | 75,17300 € | 751,73 € |
| 25 | 70,47080 € | 1.761,77 € |
| 50 | 67,11140 € | 3.355,57 € |
| 100 | 63,91280 € | 6.391,28 € |
| Unit Price without VAT: | 88,44000 € |
|---|---|
| Unit Price with VAT: | 105,24360 € |

