
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Yellow | |
Voltage Rating | 250V | |
Current Rating (Amps) | - | |
Operating Temperature | -30°C ~ 50°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,55000 € | 68,55 € |
| 10 | 58,27000 € | 582,70 € |
| 25 | 54,62360 € | 1.365,59 € |
| 50 | 52,01880 € | 2.600,94 € |
| 100 | 49,53950 € | 4.953,95 € |
| Unit Price without VAT: | 68,55000 € |
|---|---|
| Unit Price with VAT: | 81,57450 € |

