4 Conductor Multi-Conductor Cable Gray 24 AWG 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73220352

DigiKey Part Number
5614-73220352-ND
Manufacturer
Manufacturer Product Number
73220352
Description
UNITRONIC SPIRAL LIF2Y11Y 4X0,25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 24 AWG 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
32/0.0039"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Box
Jacket (Insulation) Diameter
0.193" (4.90mm)
Part Status
Active
Length
4.00' (1.22m)
Cable Type
Jacket Color
Gray
Number of Conductors
4
Operating Temperature
-5°C ~ 50°C
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,87000 €37,87 €
236,05500 €72,11 €
335,02667 €105,08 €
533,76800 €168,84 €
732,96143 €230,73 €
1032,12300 €321,23 €
Manufacturers Standard Package
Unit Price without VAT:37,87000 €
Unit Price with VAT:45,06530 €