12 Conductor Multi-Conductor Cable Gray 26 AWG 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73220334

DigiKey Part Number
5614-73220334-ND
Manufacturer
Manufacturer Product Number
73220334
Description
UNITRONIC SPIRAL LIF2Y11Y 12X0,1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 26 AWG 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
18/0.0039"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Box
Jacket (Insulation) Diameter
0.232" (5.90mm)
Part Status
Active
Length
6.56' (2.00m)
Cable Type
Jacket Color
Gray
Number of Conductors
12
Operating Temperature
-5°C ~ 50°C
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,23000 €74,23 €
270,64500 €141,29 €
368,61667 €205,85 €
566,13400 €330,67 €
764,54000 €451,78 €
1062,88500 €628,85 €
Manufacturers Standard Package
Unit Price without VAT:74,23000 €
Unit Price with VAT:88,33370 €