


Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 14A |
Shell Size - Insert M23 | Voltage Rating 150V |
Mounting Type Through Hole | Operating Temperature -25°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,42200 € | 107,11 € |
| Unit Price without VAT: | 21,42200 € |
|---|---|
| Unit Price with VAT: | 25,49218 € |

