16 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73002704

DigiKey Part Number
2181-73002704-ND
Manufacturer
Manufacturer Product Number
73002704
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
M23
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
N (Normal)
Primary Material
Metal
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
100V
Cable Opening
-
Operating Temperature
-25°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
517,52800 €87,64 €
Unit Price without VAT:17,52800 €
Unit Price with VAT:20,85832 €