8 (7 + PE) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73000017

DigiKey Part Number
5614-73000017-ND
Manufacturer
Manufacturer Product Number
73000017
Description
EPIC POWER LS1 F7 3+PE+4 K 10,5-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 (7 + PE) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
8 (7 + PE)
Grade
-
Qualification
-
Shell Size - Insert
M23
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
26A
Voltage Rating
630V
Cable Opening
-
Operating Temperature
-25°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
142,73000 €42,73 €
1036,31800 €363,18 €
2534,04520 €851,13 €
5032,42140 €1.621,07 €
10030,87570 €3.087,57 €
25028,94532 €7.236,33 €
Manufacturers Standard Package
Unit Price without VAT:42,73000 €
Unit Price with VAT:50,84870 €