
70503000 | |
|---|---|
DigiKey Part Number | 2181-70503000-ND |
Manufacturer | |
Manufacturer Product Number | 70503000 |
Description | H-A 32 AD-BO PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry A32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | A32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.016" L x 2.205" W x 1.000" H (102.00mm x 56.00mm x 25.40mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 € | 32,04 € |
| 10 | 27,23400 € | 272,34 € |
| 25 | 25,52880 € | 638,22 € |
| 50 | 24,31100 € | 1.215,55 € |
| 100 | 23,15160 € | 2.315,16 € |
| 250 | 21,70396 € | 5.425,99 € |
| Unit Price without VAT: | 32,04000 € |
|---|---|
| Unit Price with VAT: | 38,12760 € |

