
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-3/4 |
Series | Size / Dimension 3.110" L x 1.161" W x 2.846" H (79.00mm x 29.50mm x 72.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HA16 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 € | 25,89 € |
| 10 | 22,00000 € | 220,00 € |
| 25 | 20,62240 € | 515,56 € |
| 50 | 19,63840 € | 981,92 € |
| 100 | 18,70180 € | 1.870,18 € |
| 250 | 17,53228 € | 4.383,07 € |
| 500 | 16,69666 € | 8.348,33 € |
| Unit Price without VAT: | 25,89000 € |
|---|---|
| Unit Price with VAT: | 30,80910 € |

